+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | angled 90° | |
Wave impedance | 50Ω | |
Electrical mounting | THT | |
Kind of cable | RG58 | |
Mechanical mounting | for panel mounting, front side nut | |
Insulator material | polypropylene | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Max. frequency | 1GHz | |
Body material | zinc alloy | |
Contact material | phosphor bronze | |
Plating material | nickel | |
Operating temperature | -40...85°C |