+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-5652

Connector: BNC; female; 75Ω; screw-in; nickel plated; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-5652
TME Symbol:
031-5652

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Kind of connector
female
Wave impedance
75Ω
Mechanical mounting
screw-in
Contact plating
nickel plated
Body material
brass
Body plating
nickel
Enclosure material
brass
Gross weight1.13 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-5652
42 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs