+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-6003-RFX

Connector: TNC; plug; male; angled 90°; 50Ω; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6003-RFX
TME Symbol:
031-6003-RFX

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6003-RFX
0 in TME stock
Net price for quantities from 250 pcs - 7.90 USDGross price for quantities from 250 pcs - 7.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.