+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-6108

Connector: BNC; straight; nickel plated; brass; Enclos.mat: brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6108
TME Symbol:
031-6108

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Spatial orientation
straight
Contact plating
nickel plated
Body material
brass
Body plating
nickel
Enclosure material
brass
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-6108
0 in TME stock
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 2000 pcs - 2.68 USDGross price for quantities from 2000 pcs - 2.68 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.