+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-6509

Connector: TNC; socket; female; coaxial; angled 90°; 50Ω; IP67; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6509
TME Symbol:
031-6509

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Connector family
coaxial
Spatial orientation
angled 90°
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7807A, Times LMR-200, Times MSI-22
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight30.2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6509
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 25.43 USDGross price for quantities from 250 pcs - 25.43 USD