+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | RP-TNC | |
Connector | socket | |
Connector family | coaxial | |
Spatial orientation | angled 90° | |
Wave impedance | 50Ω | |
IP rating | IP67 | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Contact material | beryllium copper | |
Insulator material | PTFE | |
Body material | brass | |
Max. frequency | 3GHz | |
Plating material | gold | |
Operating temperature | -65...165°C |