+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Kind of cable | Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Max. frequency | 4GHz | |
Body material | brass | |
Contact material | brass | |
Plating material | nickel | |
Operating temperature | -65...165°C |