+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-70019

Adapter; BNC female,both sides; POM; 75Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70019
TME Symbol:
031-70019

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-70019
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 8.54 USDGross price for quantities from 25 pcs - 8.54 USD
Net price for quantities from 50 pcs - 8.05 USDGross price for quantities from 50 pcs - 8.05 USD
Net price for quantities from 100 pcs - 7.81 USDGross price for quantities from 100 pcs - 7.81 USD