+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-70036

Adapter; BNC male,BNC female; PTFE; 75Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70036
TME Symbol:
031-70036

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-70036
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 70.56 USDGross price for quantities from 100 pcs - 70.56 USD