+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | RP-TNC | |
Connector | plug | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
IP rating | IP67 | |
Electrical mounting | crimped, soldering | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Contact material | brass | |
Insulator material | PTFE | |
Body material | brass | |
Kind of cable | Times LMR-240 Optimized, Times LMR-240 UltraFlex Optimized | |
Max. frequency | 6GHz | |
Plating material | nickel | |
Operating temperature | -65...165°C |