+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-70338

Connector: Mini BNC; plug; male; angled 90°; 75Ω; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70338
TME Symbol:
031-70338

Specification

Manufacturer
AMPHENOL RF
Type of connector
Mini BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
phosphor bronze
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-70338
0 in TME stock
Net price for quantities from 100 pcs - 11.03 USDGross price for quantities from 100 pcs - 11.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.