+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-70339

Connector: Mini BNC; plug; male; angled 90°; 75Ω; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70339
TME Symbol:
031-70339

Specification

Manufacturer
AMPHENOL RF
Type of connector
Mini BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
phosphor bronze
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-70339
0 in TME stock
Net price for quantities from 250 pcs - 11.96 USDGross price for quantities from 250 pcs - 11.96 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.