+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-70505

Connector: BNC; socket; female; angled 90°; 75Ω; THT; polypropylene


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70505
TME Symbol:
031-70505

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
1GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight19.21 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-70505
0 in TME stock
Net price for quantities from 100 pcs - 10.49 USDGross price for quantities from 100 pcs - 10.49 USD
Net price for quantities from 300 pcs - 9.51 USDGross price for quantities from 300 pcs - 9.51 USD
Net price for quantities from 500 pcs - 9.23 USDGross price for quantities from 500 pcs - 9.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.