+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-71059-1010

Connector: BNC; socket; female; straight; 75Ω; THT; polypropylene

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-71059-1010
TME Symbol:
031-71059-1010

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
1GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight9.535 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-71059-1010
7 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 25 pcs - 9.77 USDGross price for quantities from 25 pcs - 9.77 USD
Net price for quantities from 40 pcs - 9.29 USDGross price for quantities from 40 pcs - 9.29 USD
Net price for quantities from 80 pcs - 8.52 USDGross price for quantities from 80 pcs - 8.52 USD
Net price for quantities from 120 pcs - 8.05 USDGross price for quantities from 120 pcs - 8.05 USD
Net price for quantities from 200 pcs - 7.52 USDGross price for quantities from 200 pcs - 7.52 USD
Net price for quantities from 240 pcs - 7.40 USDGross price for quantities from 240 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs