+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Kind of cable | Belden 1164A, Belden 1164B, Belden 1167B, Belden 1263A, Belden 1406B, Belden 1407B, Belden 1417B, Belden 1818B, Belden 1865A, Belden 8218 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Max. frequency | 4GHz | |
Body material | phosphor bronze | |
Contact material | brass | |
Plating material | nickel | |
Operating temperature | -65...165°C |