+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0312.062HXP

Fuse: fuse; cylindrical,glass; 62mA; 250VAC; quick blow; 6.3x32mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0312.062HXP
TME Symbol:
0312.062HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
62mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Mounting
holders
Manufacturer series
312
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 5s
Contact material
copper
Energy I2t
0.000249A2s
Resistance
24.7Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
100pcs.
Conform to the norm
CE CSA UL
Gross weight1.5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0312.062HXP
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerCardboard = 100 pcs