+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0313.100VXP

Fuse: fuse; glass; holders; 100mA; 250VAC; time-lag; 31.8x6.35mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0313.100VXP
TME Symbol:
0313.100VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
31.8x6.35mm
Manufacturer series
313
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 30s
Contact material
copper
Energy I2t
0.085A2s
Resistance
43Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0313.100VXP
0 in TME stock
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 50 pcs - 7.55 USDGross price for quantities from 50 pcs - 7.55 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.