+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0313005.VXIDP

Fuse: fuse; glass; holders; 5A; 250VAC; time-lag; 31.8x6.35mm; 313


Manufacturer: LITTELFUSE

Manufacturer part number:
0313005.VXIDP
TME Symbol:
0313005.VXIDP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
31.8x6.35mm
Manufacturer series
313
Breaking capacity
200A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 30s
Contact material
copper
Energy I2t
276A2s
Resistance
21.4mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0313005.VXIDP
0 in TME stock
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.