+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0314001.VXP

Fuse: fuse; ceramic; holders; 1A; 250VAC; 125VDC; quick blow; 314


Manufacturer: LITTELFUSE

Manufacturer part number:
0314001.VXP
TME Symbol:
0314001.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
1A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
31.8x6.35mm
Manufacturer series
314
Breaking capacity
100A / 250V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 15s, 2.5In: max 30s
Contact material
copper
Energy I2t
0.69A2s
Resistance
0.19Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0314001.VXP
0 in TME stock
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.