+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, miniature | |
Current rating | 7A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 314 | |
Breaking capacity | 750A | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1h, 2In: max 15s | |
Contact material | brass | |
Energy I2t | 71A2s | |
Kind of package | bulk | |
Contact plating | nickel plated |