+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0315025.VXP

Fuse: fuse; glass; THT; 25A; 32VAC; time-lag; 6.99x32.4mm; 315; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0315025.VXP
TME Symbol:
0315025.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
25A
Rated voltage
32V AC
Fuse characteristics
time-lag
Fuse size
6.99x32.4mm
Manufacturer series
315
Breaking capacity
300A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 60s
Contact material
copper
Energy I2t
16500A2s
Resistance
1.72mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
5pcs.
Conform to the norm
UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0315025.VXP
0 in TME stock
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.