+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031E020566

Automation module: pressure switch; pressure; OUT 1: 3PST-NC


Manufacturer: DANFOSS

Manufacturer part number:
031E020566
TME Symbol:
031E020566

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
2...6bar
Kind of output 1
3PST-NC
Regulation for output 1
ON-OFF with hysteresis
Output 1 electrical parameters
250V AC / 12A
Operating temperature
-20...70°C
IP rating
IP55
Manufacturer series
CS
The programming method
adjusting screw
Mounting
G1/4"
Operating pressure
max. 10bar
Body dimensions
66x105x107mm
Gross weight522.1 g
Certificates
EAN code5702423208678
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
031E020566
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order