+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 15A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 324 | |
Breaking capacity | 750A / 250V AC, 10kA / 250V DC | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1s, 2In: max 30s | |
Contact material | brass | |
Energy I2t | 292A2s | |
Fuses application | standard applications | |
Soldering temperature | 260°C / 5 s | |
Kind of package | bulk | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C | |
Leads | for soldering |