+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0324020.MXP

Fuse: fuse; ceramic,axial; THT; 20A; 250VAC; 125VDC; quick blow

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0324020.MXP
TME Symbol:
0324020.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, ceramic
Mounting
THT
Current rating
20A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
324
Breaking capacity
200A / 300V AC, 1kA / 250V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 30s, 2.5In: max 30s
Contact material
copper
Energy I2t
631A2s
Resistance
3.57mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight3.51 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0324020.MXP
900 in TME stock
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs