+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0325025.MXP

Fuse: fuse; ceramic; THT; 25A; 125VAC; 125VDC; time-lag; 6.99x32.7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0325025.MXP
TME Symbol:
0325025.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
25A
Rated voltage
125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
6.99x32.7mm
Manufacturer series
325
Breaking capacity
400A / 250V AC, 600A / 125V DC, 10kA / 60V AC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 60s
Contact material
copper
Energy I2t
1030A2s
Resistance
2.4mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0325025.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.43 USDGross price for quantities from 2000 pcs - 1.43 USD
Net price for quantities from 3000 pcs - 1.37 USDGross price for quantities from 3000 pcs - 1.37 USD
Net price for quantities from 4000 pcs - 1.32 USDGross price for quantities from 4000 pcs - 1.32 USD
Net price for quantities from 5000 pcs - 1.29 USDGross price for quantities from 5000 pcs - 1.29 USD
Net price for quantities from 10000 pcs - 1.18 USDGross price for quantities from 10000 pcs - 1.18 USD
Net price for quantities from 20000 pcs - 1.07 USDGross price for quantities from 20000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.