+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 0.2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 31.8x6.35mm | |
Manufacturer series | 326 | |
Breaking capacity | 100A / 250V AC | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 30s | |
Contact material | copper | |
Energy I2t | 0.136A2s | |
Resistance | 6.77Ω | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Quantity in set/package | 5pcs. | |
Conform to the norm | CE |