+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0326015.VXP

Fuse: fuse; ceramic; holders; 15A; 250VAC; 125VDC; time-lag; 326


Manufacturer: LITTELFUSE

Manufacturer part number:
0326015.VXP
TME Symbol:
0326015.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
15A
Rated voltage
125V DC/250V AC
Fuse characteristics
time-lag
Fuse size
31.8x6.35mm
Manufacturer series
326
Breaking capacity
400A / 250V AC, 600A / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 60s
Contact material
copper
Energy I2t
245A2s
Resistance
5mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0326015.VXP
0 in TME stock
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.