+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0328500000

Fuse: fuse; cylindrical; 16A; 380VAC; time-lag; NEOZED

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0328500000
TME Symbol:
0328500000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
16A
Rated voltage
380V AC
Fuse characteristics
time-lag
Manufacturer series
NEOZED
Colour
beige
Gross weight7.6 g
See other products in this category: D Fuses WEIDMÜLLER,
See other products from this series.:
*
0328500000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD