+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032H8001

Electromagnetic valve; G 1/8"; brass; FKM; EV210A; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032H8001
TME Symbol:
032H8001

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/8"
Body material
brass
Seal material
FKM
Manufacturer series
EV210A
Valve function
2/2 NC
Operating pressure
0...30bar
Gross weight106 g
Certificates
EAN code5702423050703
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8001
0 in TME stock
Net price for quantities from 1 pcs - 46.28 USDGross price for quantities from 1 pcs - 46.28 USD
Net price for quantities from 5 pcs - 43.19 USDGross price for quantities from 5 pcs - 43.19 USD
Net price for quantities from 10 pcs - 40.11 USDGross price for quantities from 10 pcs - 40.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.