+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032H8043

Electromagnetic valve; G 1/4"; stainless steel; FKM; EV210A


Manufacturer: DANFOSS

Manufacturer part number:
032H8043
TME Symbol:
032H8043

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV210A
Valve function
2/2 NC
Operating pressure
0...11bar
Gross weight147 g
Certificates
EAN code5702423051311
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8043
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 132.65 USDGross price for quantities from 1 pcs - 132.65 USD
Net price for quantities from 5 pcs - 123.81 USDGross price for quantities from 5 pcs - 123.81 USD
Net price for quantities from 10 pcs - 114.97 USDGross price for quantities from 10 pcs - 114.97 USD