+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032H8049

Electromagnetic valve; G 1/8"; brass; FKM; EV210A; Valve: 2/2 NO


Manufacturer: DANFOSS

Manufacturer part number:
032H8049
TME Symbol:
032H8049

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/8"
Body material
brass
Seal material
FKM
Manufacturer series
EV210A
Valve function
2/2 NO
Operating pressure
0...50bar
Gross weight138 g
Certificates
EAN code5702423051540
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8049
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.11 USDGross price for quantities from 1 pcs - 85.11 USD
Net price for quantities from 5 pcs - 79.43 USDGross price for quantities from 5 pcs - 79.43 USD
Net price for quantities from 10 pcs - 73.76 USDGross price for quantities from 10 pcs - 73.76 USD