+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U1220

Electromagnetic valve; G 1/4"; brass; NBR; EV210B; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032U1220
TME Symbol:
032U1220

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
NBR
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...30bar
Gross weight216 g
Certificates
EAN code5702423020454
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U1220
0 in TME stock
Net price for quantities from 1 pcs - 64.46 USDGross price for quantities from 1 pcs - 64.46 USD
Net price for quantities from 5 pcs - 60.16 USDGross price for quantities from 5 pcs - 60.16 USD
Net price for quantities from 10 pcs - 55.87 USDGross price for quantities from 10 pcs - 55.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.