+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of pneumatic module | electromagnetic valve | |
Thread | G 1/4" | |
Body material | brass | |
Seal material | EPDM | |
Manufacturer series | EV220B | |
Valve function | 2/2 NC | |
Operating pressure | 0...20bar |