+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U147031

Electromagnetic valve; G 1/4"; brass; FKM; EV210B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U147031
TME Symbol:
032U147031

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...20bar
Supply voltage
  • 230V AC
Gross weight530 g
Certificates
EAN code5702423186518
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U147031
0 in TME stock
Net price for quantities from 1 pcs - 102.10 USDGross price for quantities from 1 pcs - 102.10 USD
Net price for quantities from 5 pcs - 95.29 USDGross price for quantities from 5 pcs - 95.29 USD
Net price for quantities from 10 pcs - 88.49 USDGross price for quantities from 10 pcs - 88.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.