+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U3621

Electromagnetic valve; G 3/4"; brass; EPDM; EV210B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U3621
TME Symbol:
032U3621

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
brass
Seal material
EPDM
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
max. 0.4bar
Gross weight856.4 g
Certificates
EAN code5702423179374
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3621
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 186.09 USDGross price for quantities from 1 pcs - 186.09 USD
Net price for quantities from 5 pcs - 173.69 USDGross price for quantities from 5 pcs - 173.69 USD
Net price for quantities from 10 pcs - 161.28 USDGross price for quantities from 10 pcs - 161.28 USD