+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U3654

Electromagnetic valve; G 1/4"; stainless steel; FKM; EV210B


Manufacturer: DANFOSS

Manufacturer part number:
032U3654
TME Symbol:
032U3654

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...30bar
Gross weight286 g
Certificates
EAN code5702423180066
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3654
0 in TME stock
Net price for quantities from 1 pcs - 172.64 USDGross price for quantities from 1 pcs - 172.64 USD
Net price for quantities from 5 pcs - 161.13 USDGross price for quantities from 5 pcs - 161.13 USD
Net price for quantities from 10 pcs - 149.62 USDGross price for quantities from 10 pcs - 149.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.