+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U380616

Electromagnetic valve; G 3/4"; brass; PTFE; EV225B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U380616
TME Symbol:
032U380616

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
brass
Seal material
PTFE
Manufacturer series
EV225B
Valve function
2/2 NC
Operating pressure
0...10bar
Supply voltage
  • 24V AC
Gross weight1.503 kg
Certificates
EAN code5702428473194
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U380616
0 in TME stock
Net price for quantities from 1 pcs - 472.89 USDGross price for quantities from 1 pcs - 472.89 USD
Net price for quantities from 5 pcs - 439.11 USDGross price for quantities from 5 pcs - 439.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.