+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U4916

Electromagnetic valve; G 1/8"; brass; FKM; EV310B; Valve: 3/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032U4916
TME Symbol:
032U4916

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/8"
Body material
brass
Seal material
FKM
Manufacturer series
EV310B
Valve function
3/2 NC
Operating pressure
0...20bar
Gross weight340 g
Certificates
EAN code5702423179671
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U4916
0 in TME stock
Net price for quantities from 1 pcs - 103.23 USDGross price for quantities from 1 pcs - 103.23 USD
Net price for quantities from 5 pcs - 96.35 USDGross price for quantities from 5 pcs - 96.35 USD
Net price for quantities from 10 pcs - 89.47 USDGross price for quantities from 10 pcs - 89.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.