+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U5351

Electromagnetic valve; G 3/8"; brass; EPDM; EV250B; Valve: 2/2 NO

Manufacturer: DANFOSS

Manufacturer part number:
032U5351
TME Symbol:
032U5351

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/8"
Body material
brass
Seal material
EPDM
Manufacturer series
EV250B
Valve function
2/2 NO
Operating pressure
0...10bar
Gross weight606 g
Certificates
EAN code5702423214259
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U5351
0 in TME stock
Net price for quantities from 1 pcs - 161.72 USDGross price for quantities from 1 pcs - 161.72 USD
Net price for quantities from 5 pcs - 150.17 USDGross price for quantities from 5 pcs - 150.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.