+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U5805

Electromagnetic valve; G 3/8"; stainless steel; NBR; EV210B

Manufacturer: DANFOSS

Manufacturer part number:
032U5805
TME Symbol:
032U5805

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/8"
Body material
stainless steel
Seal material
NBR
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...30bar
Gross weight300 g
Certificates
EAN code5702423054565
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U5805
0 in TME stock
Net price for quantities from 1 pcs - 174.04 USDGross price for quantities from 1 pcs - 174.04 USD
Net price for quantities from 5 pcs - 162.44 USDGross price for quantities from 5 pcs - 162.44 USD
Net price for quantities from 10 pcs - 150.84 USDGross price for quantities from 10 pcs - 150.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.