+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U5807

Electromagnetic valve; G 3/8"; brass; EPDM; EV220B; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032U5807
TME Symbol:
032U5807

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/8"
Body material
brass
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...20bar
Gross weight239.37 g
Certificates
EAN code5702423054503
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U5807
0 in TME stock
Net price for quantities from 1 pcs - 148.11 USDGross price for quantities from 1 pcs - 148.11 USD
Net price for quantities from 5 pcs - 137.53 USDGross price for quantities from 5 pcs - 137.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.