+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U7142

Electromagnetic valve; G 1 1/2"; brass; EPDM; EV220B; 0÷10bar


Manufacturer: DANFOSS

Manufacturer part number:
032U7142
TME Symbol:
032U7142

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/2"
Body material
brass
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NO
Operating pressure
0...10bar
Gross weight3.372 kg
Certificates
EAN code5702423018482
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7142
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 607.94 USDGross price for quantities from 1 pcs - 607.94 USD
Net price for quantities from 5 pcs - 564.51 USDGross price for quantities from 5 pcs - 564.51 USD