+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U7151

Electromagnetic valve; G 2"; brass; FKM; EV220B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U7151
TME Symbol:
032U7151

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 2"
Body material
brass
Seal material
FKM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight5.134 kg
Certificates
EAN code5702423018499
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7151
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 660.32 USDGross price for quantities from 1 pcs - 660.32 USD
Net price for quantities from 5 pcs - 613.15 USDGross price for quantities from 5 pcs - 613.15 USD