+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

032U8504

Electromagnetic valve; G 1 1/2"; stainless steel; EPDM; EV220B

Manufacturer: DANFOSS

Manufacturer part number:
032U8504
TME Symbol:
032U8504

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/2"
Body material
stainless steel
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...12bar
Gross weight3.1297 kg
Certificates
EAN code5702423124367
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8504
5 in TME stock
Net price for quantities from 1 pcs - 939.86 USDGross price for quantities from 1 pcs - 939.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change