+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

033-080-067U

Connector: PCB to PCB; plug; male; PIN: 80; LAT-CON127; angled; 1.2A


Manufacturer: PANCON

Manufacturer part number:
033-080-067U
TME Symbol:
033-080-067U

Specification

Manufacturer
PANCON
Type of connector
PCB to PCB
Connector
plug
Kind of connector
male
Number of pins
80
Manufacturer series
LAT-CON127
Spatial orientation
angled
Current rating
1.2A
Electrical mounting
SMT
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x40
Contact plating
gold-plated, nickel plated, silver plated
Kind of package
reel
Enclosure material
LCP
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Quantity in set/package
750pcs.
Test voltage
500V
Operating temperature
-55...125°C
Gross weight5 g
Certificates
See other products in this category: Board-to-board connectors PANCON,
See other products from this series.:
*
033-080-067U
0 in TME stock
Net price for quantities from 1500 pcs - 3.21 USDGross price for quantities from 1500 pcs - 3.21 USD
Net price for quantities from 3000 pcs - 2.98 USDGross price for quantities from 3000 pcs - 2.98 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.