+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | holders | |
Current rating | 5A | |
Rated voltage | 32V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 14.4x4.2x10.6mm | |
Manufacturer series | MICRO3 | |
Colour | tan | |
Resistance | 17.4mΩ | |
Contact plating | silver plated | |
Operating temperature | -40...125°C | |
Leads | quick connect terminal |