+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

034-1111-12G

Adapter; HD-BNC male,HD-BNC female; PTFE; 75Ω; brass; nickel


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-1111-12G
TME Symbol:
034-1111-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • HD-BNC female
  • HD-BNC male
Gross weight4.13 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
034-1111-12G
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 39.59 USDGross price for quantities from 25 pcs - 39.59 USD
Net price for quantities from 50 pcs - 38.18 USDGross price for quantities from 50 pcs - 38.18 USD