+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

034001000100

Automation module: PLC programmable controller; OUT: 11; IN: 10


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
034001000100
TME Symbol:
034001000100

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
11
Number of inputs
10
Manufacturer series
ESP32 PLC
Kind of input 1
analogue, digital
Operating temperature
-20...60°C
Number of analog inputs
4
Trade name
ESP32 PLC 19R, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight449.1 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
034001000100
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 289.31 USDGross price for quantities from 1 pcs - 289.31 USD
Net price for quantities from 5 pcs - 268.64 USDGross price for quantities from 5 pcs - 268.64 USD