+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03450611H

Fuse holder; 6.3x32mm; 16A; 250V; on panel; Leads: straight


Manufacturer: LITTELFUSE

Manufacturer part number:
03450611H
TME Symbol:
03450611H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Leads
straight
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Head height
4.1mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight6.96 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03450611H
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 40 pcs - 3.61 USDGross price for quantities from 40 pcs - 3.61 USD
Packaging method by the manufacturer:Cardboard = 100 pcs