+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03450613H

Fuse holder; 6.3x32mm; 16A; 250V; on panel; Leads: straight


Manufacturer: LITTELFUSE

Manufacturer part number:
03450613H
TME Symbol:
03450613H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Leads
straight
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Head height
11.5mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.78 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03450613H
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 3.62 USD
Packaging method by the manufacturer:Cardboard = 100 pcs